
LS8297-S | |
|---|---|
DigiKey Part Number | 2808-LS8297-S-ND |
Manufacturer | |
Manufacturer Product Number | LS8297-S |
Description | STEPPER MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Power MOSFET PWM 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS8297-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 7V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

