
LS7766DO-S | |
|---|---|
DigiKey Part Number | 2808-LS7766DO-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7766DO-S |
Description | IC DIVIDER BY N DL 8BIT 28SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 2 Element 8 Bit Positive, Negative 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7766DO-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Up, Down | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous/Synchronous | |
Timing | Asynchronous/Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

