
V14X440E | |
|---|---|
DigiKey Part Number | 18-V14X440E-ND |
Manufacturer | |
Manufacturer Product Number | V14X440E |
Description | VARISTOR 710V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 710 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 639 V | |
Varistor Voltage (Typ) | 710 V | |
Varistor Voltage (Max) | 781 V | |
Current - Surge | 10 kA | |
Energy | 280J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29182 | $875.46 |

