Parametric Equivalent

SRR6012D1TP | |
|---|---|
DigiKey Part Number | SRR6012D1TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR6012D1TP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 7.68 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.70539 | $529.04 |
| 1,500 | $0.65687 | $985.30 |


