MFR Recommended



SP1555-01UTG | |
|---|---|
DigiKey Part Number | F9934TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1555-01UTG |
Description | TVS DIODE 15VWM 29.5VC 6UDFN |
Customer Reference | |
Detailed Description | 29.5V (Typ) Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17.5V | |
Voltage - Clamping (Max) @ Ipp | 29.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |


