


SL1021B450RF | |
|---|---|
DigiKey Part Number | SL1021B450RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B450RF |
Description | GDT 450V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 450 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 450 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.14000 | $6.14 |
| 5 | $5.09000 | $25.45 |
| 10 | $4.69700 | $46.97 |
| 50 | $3.89560 | $194.78 |
| 100 | $3.59260 | $359.26 |
| 250 | $3.22588 | $806.47 |
| 500 | $2.97194 | $1,485.97 |
| 1,000 | $2.85112 | $2,851.12 |

