Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RUEF250U-2

DigiKey Part Number
RUEF250U-2TR-ND - Tape & Reel (TR)
RUEF250U-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF250U-2
Description
PTC RESET FUSE 30V 2.5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" L x 0.110" W (7.60mm x 2.80mm)
Height - Seated (Max)
0.642" (16.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,988
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63
5$0.52200$2.61
10$0.48200$4.82
50$0.39980$19.99
100$0.36900$36.90
250$0.33172$82.93
500$0.30596$152.98
1,000$0.28212$282.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22308$669.24
6,000$0.20788$1,247.28
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.