
P3100Q22CLRP | |
|---|---|
DigiKey Part Number | F5650TR-ND - Tape & Reel (TR) F5650CT-ND - Cut Tape (CT) F5650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100Q22CLRP |
Description | THYRISTOR 275V 400A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.47100 | $14.71 |
| 100 | $1.00120 | $100.12 |
| 500 | $0.80000 | $400.00 |
| 1,000 | $0.77602 | $776.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63400 | $3,170.00 |

