275V Off-State 150 A Ipp TVS Thyristor 2-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100Q12ALRP

DigiKey Part Number
P3100Q12ALRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3100Q12ALRP
Description
THYRISTOR 275V 150A 2-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
275V Off-State 150 A Ipp TVS Thyristor 2-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.51975$7,796.25