25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SCLRP

DigiKey Part Number
P0300SCLRPTR-ND - Tape & Reel (TR)
P0300SCLRPCT-ND - Cut Tape (CT)
P0300SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300SCLRP
Description
THYRISTOR 25V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
250pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,939
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.07700$10.77
100$0.72120$72.12
500$0.56858$284.29
1,000$0.51949$519.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41875$1,046.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.