
P0080SDLRP | |
|---|---|
DigiKey Part Number | P0080SDLRPTR-ND - Tape & Reel (TR) P0080SDLRPCT-ND - Cut Tape (CT) P0080SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SDLRP |
Description | THYRISTOR 6V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 110pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.23000 | $12.30 |
| 100 | $0.82930 | $82.93 |
| 500 | $0.65758 | $328.79 |
| 1,000 | $0.61200 | $612.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50000 | $1,250.00 |


