30A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVSP0030TX2

DigiKey Part Number
LVSP0030TX2-ND
Manufacturer
Manufacturer Product Number
LVSP0030TX2
Description
FUSE CARTRIDGE 30A 600VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
TVSS Protection
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.816" Dia x 2.250" L (20.73mm x 57.15mm)
Melting I²t
11950.0
DC Cold Resistance
0.00117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$30.93000$30.93
5$25.65800$128.29
10$23.67100$236.71
50$19.60920$980.46
100$18.06970$1,806.97
250$16.20472$4,051.18
500$15.02776$7,513.88
Manufacturers Standard Package