
LVSP0005HXR | |
---|---|
DigiKey Part Number | 5666-LVSP0005HXR-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0005HXR |
Description | FUSE CARTRIDGE 5A 600VAC 100/PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | |
Melting I²t | 359.0 | |
DC Cold Resistance | 0.00283 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.71980 | $1,371.98 |