
LR600303SR | |
|---|---|
DigiKey Part Number | LR600303SR-ND |
Manufacturer | |
Manufacturer Product Number | LR600303SR |
Description | FUSE HLDR CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 5" L (20.65mm x 127mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |

