Image for LJ600302PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ600302PR

DigiKey Part Number
LJ600302PR-ND
Manufacturer
Manufacturer Product Number
LJ600302PR
Description
FUSE BLOK CART 600V 30A DIN RAIL
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.