
LA60X1200128 | |
|---|---|
DigiKey Part Number | LA60X1200128-ND |
Manufacturer | |
Manufacturer Product Number | LA60X1200128 |
Description | FUSE CARTRIDGE 1.2KA 600VAC PUCK |
Customer Reference | |
Detailed Description | 1.2kA 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.2kA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Hockey Puck | |
Size / Dimension | 3.500" Dia x 4.016" L (88.90mm x 102.00mm) |

