
LA50P12004 | |
|---|---|
DigiKey Part Number | LA50P12004-ND |
Manufacturer | |
Manufacturer Product Number | LA50P12004 |
Description | FUSE CRTRDGE 1.2KA 500VAC/450VDC |
Customer Reference | |
Detailed Description | 1.2kA 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.2kA | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 79kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |

