
LA070URD30KI0080 | |
|---|---|
DigiKey Part Number | LA070URD30KI0080-ND |
Manufacturer | |
Manufacturer Product Number | LA070URD30KI0080 |
Description | FUSE SQUARE 80A 700VAC RECT |
Customer Reference | |
Detailed Description | 80A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 700 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.874" L x 1.575" W x 1.811" H (47.60mm x 40.00mm x 46.00mm) | |
Melting I²t | 0.33 |

