
L30030G2SQ | |
|---|---|
DigiKey Part Number | L30030G2SQ-ND |
Manufacturer | |
Manufacturer Product Number | L30030G2SQ |
Description | FUSE BLOCK CART 480V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.625" L (10mm x 41.28mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |

