
HLJC1002L | |
|---|---|
DigiKey Part Number | HLJC1002L-ND |
Manufacturer | |
Manufacturer Product Number | HLJC1002L |
Description | FUSE HOLDER 58V 60A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.571" L x 0.472" W x 0.63" H (14.5mm x 12mm x 16mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |

