


GTCR37-251M-R10 | |
|---|---|
DigiKey Part Number | GTCR37-251M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-251M-R10 |
Description | GDT 250V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 5 | $2.41600 | $12.08 |
| 10 | $2.23000 | $22.30 |
| 50 | $1.84980 | $92.49 |
| 100 | $1.70630 | $170.63 |
| 250 | $1.53292 | $383.23 |
| 500 | $1.41288 | $706.44 |
| 1,000 | $1.30159 | $1,301.59 |
| 5,000 | $1.25700 | $6,285.00 |

