Image for FHJC2001G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHJC2001G

DigiKey Part Number
FHJC2001G-ND
Manufacturer
Manufacturer Product Number
FHJC2001G
Description
FUSE HOLDER 58V 40A IN LINE
Customer Reference
Detailed Description
Fuse Holder 40 A 58V 1 Circuit Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm)
Current Rating (Amps)
40 A
For Use With/Related Products
Fuse Type
-
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.