



CPC1986J | |
|---|---|
DigiKey Part Number | 212-CPC1986J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1986J |
Description | SSR RELAY SPST-NO 700MA 0-1000V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 3 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $17.13700 | $171.37 |
| 25 | $16.36400 | $409.10 |
| 50 | $15.80220 | $790.11 |
| 100 | $15.25940 | $1,525.94 |
| 250 | $14.56980 | $3,642.45 |
| 500 | $14.06858 | $7,034.29 |

