



CG33.0L-03 | |
|---|---|
DigiKey Part Number | F11238-ND |
Manufacturer | |
Manufacturer Product Number | CG33.0L-03 |
Description | GDT 3000V 5KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |

