


95060-47 | |
---|---|
DigiKey Part Number | 5346-95060-47-ND |
Manufacturer | |
Manufacturer Product Number | 95060-47 |
Description | SWITCH KEYLOCK 4POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 10A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 50.50mm | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.95000 | $46.95 |
5 | $40.30400 | $201.52 |
10 | $37.72900 | $377.29 |
25 | $34.56160 | $864.04 |
60 | $31.76683 | $1,906.01 |
120 | $29.70158 | $3,564.19 |
300 | $28.45373 | $8,536.12 |