
80E2C38.0 | |
|---|---|
DigiKey Part Number | 80E2C38.0-ND |
Manufacturer | |
Manufacturer Product Number | 80E2C38.0 |
Description | FUSE CARTRIDGE 80A 38KVAC |
Customer Reference | |
Detailed Description | 80A 38 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 38 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 30.875" L x 3.000" W x 6.380" H (784.23mm x 76.20mm x 162.05mm) |

