cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777-HVR-LR-P2

DigiKey Part Number
5666-777-HVR-LR-P2-ND
Manufacturer
Manufacturer Product Number
777-HVR-LR-P2
Description
3-PH OLR/340-480V/ 1-9FLA/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Multiple
Voltage - Supply
380 ~ 480VAC
Trip Range
1 ~ 800A, 340 ~ 528VAC
Delay Time
0 ~ 999s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Weight
-
Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$890.73000$890.73
Manufacturers Standard Package