



65800001109 | |
|---|---|
DigiKey Part Number | WK6249TR-ND - Tape & Reel (TR) WK6249CT-ND - Cut Tape (CT) WK6249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 65800001109 |
Description | FUSE BLOK CARTRIDGE 250V 10A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 65800001109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 5 | $2.98200 | $14.91 |
| 10 | $2.75100 | $27.51 |
| 50 | $2.28220 | $114.11 |
| 100 | $2.10510 | $210.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.61043 | $644.17 |
| 800 | $1.48374 | $1,186.99 |
| 1,200 | $1.41393 | $1,696.72 |
| 2,000 | $1.41038 | $2,820.76 |












