



2920L200DR | |
|---|---|
DigiKey Part Number | F3134TR-ND - Tape & Reel (TR) F3134CT-ND - Cut Tape (CT) F3134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L200DR |
Description | PTC RESET FUSE 15V 2A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 125 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 5 | $0.71000 | $3.55 |
| 10 | $0.65600 | $6.56 |
| 50 | $0.54400 | $27.20 |
| 100 | $0.50190 | $50.19 |
| 250 | $0.45112 | $112.78 |
| 500 | $0.41606 | $208.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.32913 | $493.69 |
| 3,000 | $0.30322 | $909.66 |
| 4,500 | $0.29150 | $1,311.75 |





