Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L030DR

DigiKey Part Number
F4069TR-ND - Tape & Reel (TR)
F4069CT-ND - Cut Tape (CT)
F4069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L030DR
Description
PTC RESET FUSE 60V 300MA 2016
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
20 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
2.3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,701
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
5$0.61200$3.06
10$0.56500$5.65
50$0.46920$23.46
100$0.43290$43.29
250$0.38912$97.28
500$0.35888$179.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.28394$425.91
3,000$0.26161$784.83
4,500$0.24930$1,121.85
7,500$0.24775$1,858.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.