1N6287ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 518
Unit Price: $0.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 256
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,112
Unit Price: $0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37400
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38341
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,190
Unit Price: $0.64000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.18430
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.23030
Datasheet
64.8V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6287ARL4G

DigiKey Part Number
1N6287ARL4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6287ARL4G
Description
TVS DIODE 40.2VWM 64.8VC AXIAL
Customer Reference
Detailed Description
64.8V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.