



1812L260THDR | |
|---|---|
DigiKey Part Number | F3376TR-ND - Tape & Reel (TR) F3376CT-ND - Cut Tape (CT) F3376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260THDR |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.52200 | $2.61 |
| 10 | $0.48200 | $4.82 |
| 50 | $0.40020 | $20.01 |
| 100 | $0.36920 | $36.92 |
| 250 | $0.33188 | $82.97 |
| 500 | $0.30614 | $153.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24223 | $363.35 |
| 3,000 | $0.22320 | $669.60 |
| 4,500 | $0.21272 | $957.24 |
| 7,500 | $0.20800 | $1,560.00 |

