



1812L110/16DR | |
|---|---|
DigiKey Part Number | F3485TR-ND - Tape & Reel (TR) F3485CT-ND - Cut Tape (CT) F3485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/16DR |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/16DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 5 | $0.53600 | $2.68 |
| 10 | $0.49400 | $4.94 |
| 50 | $0.40960 | $20.48 |
| 100 | $0.37790 | $37.79 |
| 250 | $0.33968 | $84.92 |
| 500 | $0.31332 | $156.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24791 | $371.87 |
| 3,000 | $0.22843 | $685.29 |
| 4,500 | $0.21770 | $979.65 |
| 7,500 | $0.21337 | $1,600.28 |




