Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L020PR

DigiKey Part Number
F3354TR-ND - Tape & Reel (TR)
F3354CT-ND - Cut Tape (CT)
F3354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L020PR
Description
PTC RESET FUSE 30V 200MA 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
100 A
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,438
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46600$2.33
10$0.42900$4.29
50$0.35580$17.79
100$0.32840$32.84
250$0.29524$73.81
500$0.27232$136.16
1,000$0.25111$251.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20832$416.64
4,000$0.19193$767.72
6,000$0.18290$1,097.40
10,000$0.18288$1,828.80
Manufacturers Standard Package