16R250GPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 441
Unit Price: $0.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,985
Unit Price: $0.68000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.30587
Datasheet
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R250GPR

DigiKey Part Number
F5547TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R250GPR
Description
PTC RESET FUSE 16V 2.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
4.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
22 mOhms
Resistance - Post Trip (R1) (Max)
53 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.