
157.5700.6301 | |
---|---|
DigiKey Part Number | 157.5700.6301-ND |
Manufacturer | |
Manufacturer Product Number | 157.5700.6301 |
Description | FUSE STRIP 300A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1.8kA | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.787" W x 0.030" H (82.00mm x 20.00mm x 0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
5 | $2.14000 | $10.70 |
10 | $1.97500 | $19.75 |
50 | $1.63840 | $81.92 |
100 | $1.51140 | $151.14 |
250 | $1.35788 | $339.47 |
500 | $1.25164 | $625.82 |
1,000 | $1.15314 | $1,153.14 |
5,000 | $1.10000 | $5,500.00 |