
153.5395.6202 | |
|---|---|
DigiKey Part Number | 153.5395.6202-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6202 |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 288000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 5 | $6.84200 | $34.21 |
| 10 | $6.31300 | $63.13 |
| 50 | $5.23520 | $261.76 |
| 200 | $4.44935 | $889.87 |
| 400 | $4.09898 | $1,639.59 |
| 600 | $3.94625 | $2,367.75 |


