



104JM1A | |
|---|---|
DigiKey Part Number | 5666-104JM1A-ND |
Manufacturer | |
Manufacturer Product Number | 104JM1A |
Description | THERM NTC 100KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 104JM1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 5 | $0.82800 | $4.14 |
| 10 | $0.78700 | $7.87 |
| 25 | $0.73680 | $18.42 |
| 50 | $0.70260 | $35.13 |
| 250 | $0.63392 | $158.48 |
| 500 | $0.60844 | $304.22 |
| 1,000 | $0.58509 | $585.09 |
| 5,000 | $0.53812 | $2,690.60 |

