10A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SLC010.T

DigiKey Part Number
5666-0SLC010.T-ND
Manufacturer
Manufacturer Product Number
0SLC010.T
Description
FUSE CARTRIDGE 10A 600VAC/170VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
170 VDC
Response Time
Medium Blow
Applications
Electrical, Industrial
Features
-
Class
G
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.311" L (10.30mm x 33.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 320
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.96000$15.96
5$13.23800$66.19
10$12.21500$122.15
50$10.12440$506.22
100$9.33310$933.31
250$8.37500$2,093.75
500$7.71080$3,855.40
1,000$7.26038$7,260.38
Manufacturers Standard Package