
0SLC005.T | |
|---|---|
DigiKey Part Number | 5666-0SLC005.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC005.T |
Description | FUSE CARTRIDGE 5A 600VAC/170VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.311" L (10.30mm x 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.96000 | $15.96 |
| 5 | $13.23800 | $66.19 |
| 10 | $12.21500 | $122.15 |
| 50 | $9.52940 | $476.47 |
| 100 | $8.97000 | $897.00 |
| 250 | $8.35740 | $2,089.35 |
| 500 | $7.71080 | $3,855.40 |
| 1,000 | $7.26038 | $7,260.38 |

