



0MAB0001F | |
|---|---|
DigiKey Part Number | F1085-ND |
Manufacturer | |
Manufacturer Product Number | 0MAB0001F |
Description | FUSE BLOCK BLADE 60A CHASSIS MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0MAB0001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.90000 | $30.90 |
| 5 | $25.63400 | $128.17 |
| 10 | $23.64900 | $236.49 |
| 50 | $19.59100 | $979.55 |
| 200 | $15.86895 | $3,173.79 |
| 400 | $15.30290 | $6,121.16 |
| 600 | $15.01250 | $9,007.50 |










