


0FLQ004.T | |
|---|---|
DigiKey Part Number | 5666-0FLQ004.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ004.T |
Description | FUSE CARTRIDGE 4A 500VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.25000 | $32.25 |
| 5 | $28.12000 | $140.60 |
| 10 | $25.55300 | $255.53 |
| 50 | $20.44660 | $1,022.33 |
| 100 | $18.84100 | $1,884.10 |
| 250 | $16.89568 | $4,223.92 |
| 500 | $15.73576 | $7,867.88 |





