
0FHM0200ZP | |
|---|---|
DigiKey Part Number | 0FHM0200ZP-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0200ZP |
Description | FUSE HLDR BLADE 32V 10A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHM0200ZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.47000 | $18.47 |
| 5 | $15.32000 | $76.60 |
| 10 | $14.13500 | $141.35 |
| 50 | $11.71520 | $585.76 |
| 100 | $10.79870 | $1,079.87 |
| 250 | $9.68884 | $2,422.21 |
| 500 | $9.42230 | $4,711.15 |
| 1,000 | $8.52500 | $8,525.00 |











