
0874005.MXEP | |
|---|---|
DigiKey Part Number | F4976-ND |
Manufacturer | |
Manufacturer Product Number | 0874005.MXEP |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.58 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0139 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 5 | $1.94400 | $9.72 |
| 10 | $1.79400 | $17.94 |
| 50 | $1.48840 | $74.42 |
| 100 | $1.37300 | $137.30 |
| 250 | $1.23360 | $308.40 |
| 500 | $1.13714 | $568.57 |
| 1,000 | $1.04773 | $1,047.73 |
| 5,000 | $0.98975 | $4,948.75 |

