
05200001M | |
|---|---|
DigiKey Part Number | F4960-ND |
Manufacturer | |
Manufacturer Product Number | 05200001M |
Description | FUSE CLIP CARTRIDGE 10A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Silver |


