
0507002.MXEP | |
|---|---|
DigiKey Part Number | F7687-ND |
Manufacturer | |
Manufacturer Product Number | 0507002.MXEP |
Description | FUSE CERAMIC 2A 650VDC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 650 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 2.3 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.80000 | $6.80 |
| 5 | $5.64000 | $28.20 |
| 10 | $5.20400 | $52.04 |
| 50 | $4.31540 | $215.77 |
| 100 | $3.97950 | $397.95 |
| 250 | $3.57308 | $893.27 |
| 500 | $3.29156 | $1,645.78 |
| 1,000 | $3.19075 | $3,190.75 |

