


0496175.Z | |
|---|---|
DigiKey Part Number | 0496175.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0496175.Z |
Description | FUSE LINK 175A 32VDC IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175A 32 VDC Fuse Fuse Link Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0496175.Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 175A | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | In-Line | |
Size / Dimension | 2.394" L x 0.729" W x 0.661" H (60.80mm x 18.30mm x 16.80mm) | |
Grade | - | |
Qualification | - | |
DC Cold Resistance | 0.268 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $47.90760 | $2,395.38 |

