


04820020ZXBF | |
|---|---|
DigiKey Part Number | 18-04820020ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820020ZXBF |
Description | ACS ALARM HLDR PCB MT 20 POLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.82000 | $138.82 |
| 5 | $115.10200 | $575.51 |
| 10 | $106.12800 | $1,061.28 |
| 50 | $87.90660 | $4,395.33 |

