
04820009ZXBF | |
|---|---|
DigiKey Part Number | 18-04820009ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820009ZXBF |
Description | ACS ALARM HLDR PCB MT FLUSH 9 PO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.99000 | $60.99 |
| 5 | $50.58800 | $252.94 |
| 20 | $43.02100 | $860.42 |
| 60 | $37.79383 | $2,267.63 |
| 100 | $35.59160 | $3,559.16 |

