
0481020.H | |
|---|---|
DigiKey Part Number | F11422-ND |
Manufacturer | |
Manufacturer Product Number | 0481020.H |
Description | FUSE INDICATING 20A 125VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A AC, 200A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 570.0 | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.09000 | $7.09 |
| 5 | $5.88000 | $29.40 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.49960 | $224.98 |
| 100 | $4.14930 | $414.93 |
| 300 | $3.64603 | $1,093.81 |
| 500 | $3.43180 | $1,715.90 |
| 1,000 | $3.34088 | $3,340.88 |

